807-039-458-104

Heilind Number:EDA807-039-458-104
Manufacturer:EDAC
Manufacturer Number:807-039-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also boasts exceptional heat resistance. Engineered for peak performance, it features copper alloy contacts that can handle up to 5A of current, ensuring efficient power transmission. The connector's single-row design with 39 positions, spaced at a pitch of .156 inches and a row spacing of .2 inches, offers seamless connectivity. Its right-angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse applications. Trust in our High Temp Card Edge Connector for robust and efficient PCB connectivity in any demanding environment.