807-039-458-112

Heilind Number:EDA807-039-458-112
Manufacturer:EDAC
Manufacturer Number:807-039-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a current rating of 5 A, it effortlessly delivers power and signal transmission with precision. The connector boasts a single row design with 39 positions, offering ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient PCB-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless performance in a variety of applications, whether in industrial machinery, telecommunications systems, or consumer electronics. Elevate your projects with the ultimate in connectivity solutions.