807-039-459-102

Heilind Number:EDA807-039-459-102
Manufacturer:EDAC
Manufacturer Number:807-039-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-459-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector ( 807-039-459-102), designed for reliable and durable board-to-board PCB connections in demanding environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row configuration and 39 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your PCB connector inventory. Elevate your designs with the utmost quality and performance with our High Temp Card Edge Connector.