807-039-459-103

Heilind Number:EDA807-039-459-103
Manufacturer:EDAC
Manufacturer Number:807-039-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-459-103

Detailed Description

Experience seamless connectivity in high-temperature environments with our High Temp Card Edge Connector. Engineered for reliability, this green connector boasts a single row design with 39 positions, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Made of copper alloy, the contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Featuring a right-angle mount orientation, installation is convenient in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its performance for seamless board-to-board connections. Explore our extensive range of connectors for all your PCB needs.