807-039-459-104

Heilind Number:EDA807-039-459-104
Manufacturer:EDAC
Manufacturer Number:807-039-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row design features 39 positions, each crafted with precision from Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high reliability in extreme conditions. Its right-angle mount orientation provides flexibility in installation, making it a versatile solution for various connectivity needs. Trust in this connector for efficient and durable board-to-board connections in your projects.