807-039-501-101

Heilind Number:EDA807-039-501-101
Manufacturer:EDAC
Manufacturer Number:807-039-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-501-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 39 positions, ensuring seamless connectivity for your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on efficient signal transfer. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic application. Upgrade your PCB connections today with this high-quality, green-colored Card Edge Connector.