807-039-501-104

Heilind Number:EDA807-039-501-104
Manufacturer:EDAC
Manufacturer Number:807-039-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-501-104

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for durability and optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temp environments. With a single row layout and 39 positions, it's perfect for streamlined installations. The copper alloy contact material offers efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in our connector to deliver superior board-to-board connectivity with ease.