807-039-505-101

Heilind Number:EDA807-039-505-101
Manufacturer:EDAC
Manufacturer Number:807-039-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-505-101

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliable performance in demanding environments, this connector boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a single row layout and 39 positions, it offers ample connectivity options for your applications. The contact material, a robust Copper Alloy, guarantees stable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for high-power and high-temperature environments. Its straight mount orientation and versatile design make it easy to integrate into your PCB setups. Trust in this essential connector for seamless and high-performance board-to-board connections.