807-039-505-107

Heilind Number:EDA807-039-505-107
Manufacturer:EDAC
Manufacturer Number:807-039-505-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-505-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-505-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 39 positions, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green hue, guarantees both safety and reliability. Each contact is crafted from high-quality Copper Alloy, providing efficient power transmission with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for your PCB assembly needs. Explore our full range of connectors today and elevate your projects to new heights.