807-039-505-108

Heilind Number:EDA807-039-505-108
Manufacturer:EDAC
Manufacturer Number:807-039-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-505-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability, this connector boasts a vibrant green color and is engineered for high performance in temperature-sensitive environments, with a wide operating range of -40 to 105°C. Featuring a single row layout with 39 positions, it offers seamless board-to-board connections with precise .156-inch pitch and .2-inch row spacing. The housing is constructed from UL 94V-0 rated Diallyl Phthalate for maximum safety and reliability. Each contact is crafted from Copper Alloy, ensuring efficient power transfer with a 5A amperage rating. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation and robust construction make it an essential component for your projects. Upgrade your connectivity solutions today.