807-039-521-104

Heilind Number:EDA807-039-521-104
Manufacturer:EDAC
Manufacturer Number:807-039-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-521-104

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 39 positions, it offers ample connectivity for your application. The contact material is durable Copper Alloy, ensuring long-lasting performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial settings. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Choose straight mount orientation for easy installation. Elevate your PCB interconnect solutions with this high-quality connector.