807-039-525-101

Heilind Number:EDA807-039-525-101
Manufacturer:EDAC
Manufacturer Number:807-039-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-525-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 39 positions, ensuring seamless integration within your system. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The housing is made of UL 94V-0 Diallyl Phthalate, providing durability and safety in high-temperature environments. Crafted with copper alloy contacts, it guarantees reliable conductivity. Suitable for straight mounting, it facilitates effortless installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.