807-039-525-103

Heilind Number:EDA807-039-525-103
Manufacturer:EDAC
Manufacturer Number:807-039-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-525-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Engineered for durability, it boasts a 5 A amperage and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row design and 39 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material ensures reliable performance, while the .156" pitch and .2" row spacing provide precise alignment. Perfect for various applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for your projects. Trust in our connector to deliver efficient and secure board-to-board connectivity in any environment.