807-039-525-107

Heilind Number:EDA807-039-525-107
Manufacturer:EDAC
Manufacturer Number:807-039-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-525-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-525-107

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 39 positions, ensuring seamless and reliable board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate for superior durability, it can withstand operating temperatures ranging from -40 to 105 °C. The housing material is complemented by Copper Alloy contacts, guaranteeing efficient power transmission with an amperage rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial applications or intricate electronic devices, our green-colored Card Edge Connector offers a straightforward straight mount orientation, making installation a breeze. Explore the possibilities of seamless connectivity with this essential component for your PCB assembly needs.