807-039-525-112

Heilind Number:EDA807-039-525-112
Manufacturer:EDAC
Manufacturer Number:807-039-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-525-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-525-112

Detailed Description

Engineered for high temperature environments, this Card Edge Connector boasts a robust design with a housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row configuration and 39 positions, it offers reliable connectivity for your PCB applications. The contact material is crafted from durable Copper Alloy, ensuring long-lasting performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial settings. Its straight mount orientation further enhances installation convenience, making it a valuable component in your electronic assemblies.