807-039-527-101

Heilind Number:EDA807-039-527-101
Manufacturer:EDAC
Manufacturer Number:807-039-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-527-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 5A amperage and features UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row layout and 39 positions, it ensures seamless board-to-board connections. Crafted from high-quality Copper Alloy, its .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.