807-039-527-102

Heilind Number:EDA807-039-527-102
Manufacturer:EDAC
Manufacturer Number:807-039-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-527-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of 39 positions with a pitch of .156 inches for seamless PCB integration. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures robust performance even in the harshest conditions. The straight mount orientation and .2-inch row spacing make installation easy and efficient. With an operating temperature range of -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with this essential component.