807-039-527-103

Heilind Number:EDA807-039-527-103
Manufacturer:EDAC
Manufacturer Number:807-039-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-527-103

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for seamless integration in a variety of applications. With a vibrant green color, this connector not only stands out visually but also offers exceptional performance, capable of handling up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Featuring a single row design with 39 positions, it facilitates efficient board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. With a mount orientation of straight, it offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your PCB connections with this essential component.