807-039-527-104

Heilind Number:EDA807-039-527-104
Manufacturer:EDAC
Manufacturer Number:807-039-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-527-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Engineered for high performance, it features a single row design with 39 positions and a contact material of Copper Alloy for reliable conductivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal safety and longevity even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, this connector offers seamless integration for your board to board applications. Its straight mount orientation further simplifies installation, making it a must-have in your connector lineup. Elevate your PCB connectivity with this essential component.