807-039-527-112

Heilind Number:EDA807-039-527-112
Manufacturer:EDAC
Manufacturer Number:807-039-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-527-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. With an amperage rating of 5A, this single-row connector is designed for optimal performance. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliability. Featuring 39 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity experience with this essential component.