807-039-531-101

Heilind Number:EDA807-039-531-101
Manufacturer:EDAC
Manufacturer Number:807-039-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-531-101

Detailed Description

Ideal for high-temperature applications, this Card Edge Connector in a vibrant green hue offers reliable connectivity with a 5A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures durability and longevity. With a single row design, a pitch of .156 inches, and 39 positions, it provides seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic devices. Perfect for demanding environments, this connector is a crucial component for ensuring efficient signal transmission.