807-039-531-104

Heilind Number:EDA807-039-531-104
Manufacturer:EDAC
Manufacturer Number:807-039-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-531-104

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in demanding environments. With a single row design and 39 copper alloy contact positions, it offers seamless integration for your PCB connections. The .156-inch pitch and .2-inch row spacing provide precision alignment, while a 5A amperage rating guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your setup with this essential component for seamless board-to-board connections.