807-039-531-107

Heilind Number:EDA807-039-531-107
Manufacturer:EDAC
Manufacturer Number:807-039-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-531-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-531-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimum performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row of 39 positions with a pitch of .156 inches, ensuring seamless integration into your board setup. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliable power transmission at an amperage of 5A. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, it's versatile for various applications. Upgrade your connectivity solutions with this essential component from our range of PCB connectors.