807-039-541-101

Heilind Number:EDA807-039-541-101
Manufacturer:EDAC
Manufacturer Number:807-039-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-541-101

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector, designed for optimal performance in rigorous environments. Its vibrant green hue ensures easy identification, while its durable UL 94V-0 Diallyl Phthalate housing guarantees reliability. With a single row layout and 39 copper alloy contact positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, and with an amperage rating of 5A, it ensures efficient power transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Count on its straight mount orientation for easy installation, making it a must-have component in your connectivity arsenal.