807-039-541-102

Heilind Number:EDA807-039-541-102
Manufacturer:EDAC
Manufacturer Number:807-039-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-541-102

Detailed Description

Experience efficient and reliable connectivity with our High Temp Card Edge Connector. Designed for high-performance environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring a single row and 39 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you need straight or right-angle mounting, this component provides flexibility in installation. Trust in its quality and performance for your board-to-board PCB connectivity needs.