807-039-541-103

Heilind Number:EDA807-039-541-103
Manufacturer:EDAC
Manufacturer Number:807-039-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-541-103

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector. Designed for reliable operation in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row configuration and 39 positions, it offers seamless compatibility for your PCB connections. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for secure installation and efficient performance, making it an essential component for your electronic assemblies.