807-039-541-107

Heilind Number:EDA807-039-541-107
Manufacturer:EDAC
Manufacturer Number:807-039-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-541-107

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 39 positions, it ensures seamless communication on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system's connectivity with this essential component.