807-039-541-108

Heilind Number:EDA807-039-541-108
Manufacturer:EDAC
Manufacturer Number:807-039-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-541-108

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a high amperage rating of 5 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the 39 positions and single row configuration offer ample connectivity options. Operating flawlessly within a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial applications. The .156-inch pitch and .2-inch row spacing allow for precise PCB connections. Whether you're a tech enthusiast or a professional engineer, this connector is a must-have for seamless board-to-board connections. Choose quality, choose reliability – choose our High Temp Card Edge Connector.