807-039-545-102

Heilind Number:EDA807-039-545-102
Manufacturer:EDAC
Manufacturer Number:807-039-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-545-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 39 positions, perfect for seamless board-to-board applications. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures both safety and longevity. With a copper alloy contact material and a pitch of .156 inches, it guarantees reliable conductivity. The connector's straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Elevate your connectivity with this essential component.