807-039-545-103

Heilind Number:EDA807-039-545-103
Manufacturer:EDAC
Manufacturer Number:807-039-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-545-103

Detailed Description

Discover the ultimate solution for high-temperature connections with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and 39 positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic systems. Trust in its straight mount orientation and 5A amperage rating for secure and efficient board-to-board connections. Upgrade your setup with this essential component, the perfect choice for demanding connectivity needs.