807-039-545-107

Heilind Number:EDA807-039-545-107
Manufacturer:EDAC
Manufacturer Number:807-039-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-545-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for durability. With a single row configuration and 39 positions, it offers seamless integration on your circuit board. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in maintaining your system's functionality. Perfect for various electronic applications, it guarantees secure and stable board-to-board connections. Upgrade your setup with this essential connector today.