807-039-545-108

Heilind Number:EDA807-039-545-108
Manufacturer:EDAC
Manufacturer Number:807-039-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-545-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row of 39 positions, ensuring reliable transmission of data and power. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and efficiency. The .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Explore our range of PCB connectors for seamless board-to-board connection solutions.