807-039-545-112

Heilind Number:EDA807-039-545-112
Manufacturer:EDAC
Manufacturer Number:807-039-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-545-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant Green color and features a single row layout, perfect for streamlined installations. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all operating environments. The 39 copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Suitable for a wide range of applications, this connector guarantees a secure and efficient board-to-board connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C further underline its versatility and resilience. Elevate your PCB setup with this essential component.