807-039-547-101

Heilind Number:EDA807-039-547-101
Manufacturer:EDAC
Manufacturer Number:807-039-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-547-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a single row layout with 39 positions, this green connector ensures secure and efficient board-to-board connections. The copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material guarantee reliable power transmission, with a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Perfect for industrial applications, this connector is a vital component for maintaining connectivity integrity.