807-039-547-102

Heilind Number:EDA807-039-547-102
Manufacturer:EDAC
Manufacturer Number:807-039-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-547-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 39 positions, ensuring seamless integration for your PCB layout. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it guarantees reliability in high-temperature environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly between -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore more of our high-quality connectors in the PCB Connectors category.