807-039-547-104

Heilind Number:EDA807-039-547-104
Manufacturer:EDAC
Manufacturer Number:807-039-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-547-104

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Crafted with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding environments. With a single row design and a total of 39 positions, this connector offers seamless connectivity for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy assembly onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Upgrade your PCB connections with this essential component that's part of our extensive range of high-quality connectors.