807-039-547-107

Heilind Number:EDA807-039-547-107
Manufacturer:EDAC
Manufacturer Number:807-039-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-547-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row layout featuring 39 copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and precision engineering for your next project.