807-039-547-108

Heilind Number:EDA807-039-547-108
Manufacturer:EDAC
Manufacturer Number:807-039-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-547-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for longevity and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of sturdy Copper Alloy, it ensures secure and efficient power transmission. Its single row configuration, with a pitch of .156 in and row spacing of .2 in, offers precise alignment for seamless integration. Boasting 39 positions, it accommodates ample connections, perfect for various applications. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 - 105 °C guarantees performance even in extreme conditions. Upgrade your setup with this essential component.