807-039-553-101

Heilind Number:EDA807-039-553-101
Manufacturer:EDAC
Manufacturer Number:807-039-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-553-101

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector in striking Green. Designed for reliability, this connector boasts a 5A amperage, perfect for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and optimal performance. With a single row layout, it features 39 positions at a pitch of .156 inches, enabling seamless board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for demanding projects, this connector is a must-have in your PCB assembly toolkit.