807-039-553-102

Heilind Number:EDA807-039-553-102
Manufacturer:EDAC
Manufacturer Number:807-039-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-553-102

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection in demanding environments. With a single row layout and 39 positions, it offers seamless connectivity for your PCB boards. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're working in industrial settings or electronic devices, our Card Edge Connector, with its right-angle mount orientation, is the perfect solution for secure and efficient board-to-board connections. Elevate your connectivity with this indispensable component.