807-039-553-103

Heilind Number:EDA807-039-553-103
Manufacturer:EDAC
Manufacturer Number:807-039-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-553-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a single row of 39 positions with a pitch of .156 inches, ensuring precise and secure board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability in every use. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where thermal stability is crucial. Its right-angle mount orientation and row spacing of .2 inches offer convenience in installation, making it a perfect choice for your connectivity needs. Elevate your PCB assembly with this high-ampacity connector, engineered for efficiency and longevity.