807-039-553-112

Heilind Number:EDA807-039-553-112
Manufacturer:EDAC
Manufacturer Number:807-039-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-553-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-553-112

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a rugged UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring durability and efficient power transmission. With a single row configuration and 39 positions, this connector offers seamless integration on your board. Its right-angle mount orientation and .156-inch pitch make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications where reliability is paramount. Upgrade your connectivity solutions with this green-colored connector, a must-have in your electronic projects.