807-039-554-101

Heilind Number:EDA807-039-554-101
Manufacturer:EDAC
Manufacturer Number:807-039-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-554-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers superior heat resistance. With a single row layout and a total of 39 positions, it ensures seamless data transmission and power delivery. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working in extreme temperatures ranging from -40 to 105°C or require a space-saving right-angle mount orientation, this connector is the perfect solution for your PCB connectivity needs. Trust in its high amperage capacity of 5A and durable construction to meet the demands of your industrial or electronic applications. Elevate your design with this essential component, a standout in our extensive range of connectors.