807-039-554-103

Heilind Number:EDA807-039-554-103
Manufacturer:EDAC
Manufacturer Number:807-039-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-554-103

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, it not only adds a pop of color but also boasts a high amperage capacity of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. With a single row of 39 copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, seamless connectivity is facilitated. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for PCB applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity solutions with this essential component.