807-039-554-104

Heilind Number:EDA807-039-554-104
Manufacturer:EDAC
Manufacturer Number:807-039-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-554-104

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row and 39 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from robust copper alloy, the contacts ensure reliable power transmission up to 5A. The right-angle mount orientation adds versatility to your PCB layout, while an impressive operating temperature range of -40 to 105°C guarantees optimal functionality in extreme conditions. Elevate your electronic assemblies with this essential component, perfect for a wide range of industrial applications.