807-039-554-107

Heilind Number:EDA807-039-554-107
Manufacturer:EDAC
Manufacturer Number:807-039-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-554-107

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme conditions. With a single row configuration and a total of 39 positions, it offers seamless connectivity for your PCB setups. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Engineered for durability, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this Right Angle mount connector is a versatile solution that delivers consistent performance. Upgrade your connectivity with this essential component, a must-have in any engineer's toolkit.