807-039-554-108

Heilind Number:EDA807-039-554-108
Manufacturer:EDAC
Manufacturer Number:807-039-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-554-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable conductivity even in high-temperature settings. Featuring a single row layout and 39 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, this connector is a must-have for any project requiring secure and durable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Elevate your connectivity game with this essential component.