807-039-554-112

Heilind Number:EDA807-039-554-112
Manufacturer:EDAC
Manufacturer Number:807-039-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-554-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with 39 positions, ensuring seamless compatibility with your PCB setup. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliable conductivity, even in high-temperature environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Elevate your PCB connectivity with this essential component.