807-039-557-101

Heilind Number:EDA807-039-557-101
Manufacturer:EDAC
Manufacturer Number:807-039-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-557-101

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust insulation and flame resistance. With a single row design and a total of 39 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for applications requiring a 5A current capacity, this connector is designed for durability, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation allows for easy installation, making it a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-performance card edge connector.