807-039-557-102

Heilind Number:EDA807-039-557-102
Manufacturer:EDAC
Manufacturer Number:807-039-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-557-102

Detailed Description

Enhance your circuit board connectivity with this high-temp card edge connector in a vibrant green hue. Engineered for optimal performance, it boasts a durable housing made of UL 94V-0-rated Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission up to 5A. With a single row design and 39 positions, it offers seamless integration for your PCB assembly. The right-angle mount orientation and .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your electronic projects with this essential component from our range of premium connectors.